041418070 | ||
---|---|---|
DigiKey Part Number | 902-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | 041418070 | |
Description | BOX ALUM GRAY 7.09"L X 5.51"W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.087" L x 5.512" W (180.00mm x 140.00mm) X 2.795" (71.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 041418070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 5.512" W (180.00mm x 140.00mm) | |
Height | 2.795" (71.00mm) | |
Area (L x W) | 39.1in² (252cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.21000 | ¥552.21 |
5 | ¥517.67600 | ¥2,588.38 |
10 | ¥483.16100 | ¥4,831.61 |
25 | ¥474.53120 | ¥11,863.28 |
50 | ¥465.90320 | ¥23,295.16 |
100 | ¥459.00020 | ¥45,900.02 |