023636090 | ||
---|---|---|
DigiKey Part Number | 023636090-ND | |
Manufacturer | ||
Manufacturer Product Number | 023636090 | |
Description | BOX FIBERGLASS 14.17"L X 14.17"W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 14.173" L x 14.173" W (360.00mm x 360.00mm) X 3.583" (91.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 023636090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 14.173" W (360.00mm x 360.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 201in² (1297cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 8.1 lbs (3.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥990.44000 | ¥990.44 |
10 | ¥907.87800 | ¥9,078.78 |