Diode 100 V 3A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ3MM10BTR

DigiKey Part Number
846-YQ3MM10BTR-ND - Tape & Reel (TR)
846-YQ3MM10BTRCT-ND - Cut Tape (CT)
846-YQ3MM10BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ3MM10BTR
Description
DIODE SCHOTTKY 100V 3A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
PMDU
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
770 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥3.88700¥38.87
100¥2.49750¥249.75
500¥1.89780¥948.90
1,000¥1.70436¥1,704.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.45833¥4,374.99
6,000¥1.33438¥8,006.28
9,000¥1.27121¥11,440.89
15,000¥1.20022¥18,003.30
21,000¥1.15819¥24,321.99
30,000¥1.11734¥33,520.20
Manufacturers Standard Package