Diode 100 V 20A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 20A Surface Mount TO-252
TO-252

YQ20BM10SDFHTL

DigiKey Part Number
846-YQ20BM10SDFHTLTR-ND - Tape & Reel (TR)
846-YQ20BM10SDFHTLCT-ND - Cut Tape (CT)
846-YQ20BM10SDFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ20BM10SDFHTL
Description
DIODE SCHOTTKY 100V 20A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
860 mV @ 20 A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥11.64400¥116.44
100¥7.87220¥787.22
500¥6.25742¥3,128.71
1,000¥5.73822¥5,738.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.17632¥12,940.80
5,000¥4.82921¥24,146.05
7,500¥4.65243¥34,893.22
12,500¥4.46580¥55,822.50
Manufacturers Standard Package