Zener Diode 5.59 V 500 mW ±2.5% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.59 V 500 mW ±2.5% Surface Mount
YDZVFHTR27

YFZVFHTR5.6B

DigiKey Part Number
YFZVFHTR5.6BTR-ND - Tape & Reel (TR)
YFZVFHTR5.6BCT-ND - Cut Tape (CT)
YFZVFHTR5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR5.6B
Description
DIODE ZENER 5.59V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.59 V 500 mW ±2.5% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR5.6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2.5 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.5%
Package / Case
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.45600¥24.56
100¥1.55230¥155.23
500¥1.15994¥579.97
1,000¥1.03325¥1,033.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87196¥2,615.88
6,000¥0.79064¥4,743.84
9,000¥0.74917¥6,742.53
15,000¥0.70256¥10,538.40
21,000¥0.67495¥14,173.95
30,000¥0.64811¥19,443.30
Manufacturers Standard Package