Zener Diode 5.95 V 1 W ±6.25% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR5.6B

DigiKey Part Number
PDZVTFTR5.6BTR-ND - Tape & Reel (TR)
PDZVTFTR5.6BCT-ND - Cut Tape (CT)
PDZVTFTR5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR5.6B
Description
DIODE ZENER 5.95V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.95 V 1 W ±6.25% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR5.6B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
20 µA @ 1.5 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.25%
Supplier Device Package
PMDTM
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,378
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.16700¥31.67
100¥2.02040¥202.04
500¥1.52382¥761.91
1,000¥1.36347¥1,363.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15948¥3,478.44
6,000¥1.05663¥6,339.78
9,000¥1.00421¥9,037.89
15,000¥0.94529¥14,179.35
21,000¥0.91040¥19,118.40
30,000¥0.87648¥26,294.40
Manufacturers Standard Package