
PDZVTFTR3.3B | |
|---|---|
DigiKey Part Number | PDZVTFTR3.3BTR-ND - Tape & Reel (TR) PDZVTFTR3.3BCT-ND - Cut Tape (CT) PDZVTFTR3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR3.3B |
Description | DIODE ZENER 3.5V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.5 V 1 W ±6.06% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR3.3B Models |
Category | Current - Reverse Leakage @ Vr 80 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.06% | Supplier Device Package PMDTM |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.02040 | ¥202.04 |
| 500 | ¥1.52382 | ¥761.91 |
| 1,000 | ¥1.36347 | ¥1,363.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15948 | ¥3,478.44 |
| 6,000 | ¥1.05663 | ¥6,339.78 |
| 9,000 | ¥1.00421 | ¥9,037.89 |
| 15,000 | ¥0.94529 | ¥14,179.35 |
| 21,000 | ¥0.91040 | ¥19,118.40 |
| 30,000 | ¥0.87648 | ¥26,294.40 |










