UMZ6.8ENTR | ||
---|---|---|
DigiKey Part Number | UMZ6.8ENTR-ND - Tape & Reel (TR) UMZ6.8ENCT-ND - Cut Tape (CT) UMZ6.8ENDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMZ6.8ENTR | |
Description | DIODE ZENER ARRAY 6.8V UMD5 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 200 mW ±5% UMD5 | |
Datasheet | Datasheet | |
EDA/CAD Models | UMZ6.8ENTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMD5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63760 | ¥818.80 |
1,000 | ¥1.11352 | ¥1,113.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02510 | ¥3,075.30 |
6,000 | ¥0.98254 | ¥5,895.24 |
9,000 | ¥0.88428 | ¥7,958.52 |
30,000 | ¥0.87118 | ¥26,135.40 |
75,000 | ¥0.81878 | ¥61,408.50 |