UMZ22KFHTL | ||
---|---|---|
DigiKey Part Number | UMZ22KFHTLTR-ND - Tape & Reel (TR) UMZ22KFHTLCT-ND - Cut Tape (CT) UMZ22KFHTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMZ22KFHTL | |
Description | ZENER DIODES | |
Customer Reference | ||
Detailed Description | Zener Diode Array 2 Independent 22.01 V 200 mW ±2.11% UMD4 | |
Datasheet | Datasheet | |
EDA/CAD Models | UMZ22KFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 22.01 V | |
Tolerance | ±2.11% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | UMD4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82258 | ¥411.29 |
1,000 | ¥0.61028 | ¥610.28 |