UMZ18NFHT106 | ||
---|---|---|
DigiKey Part Number | 846-UMZ18NFHT106TR-ND - Tape & Reel (TR) 846-UMZ18NFHT106CT-ND - Cut Tape (CT) 846-UMZ18NFHT106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMZ18NFHT106 | |
Description | ZENER ARRAYS FOR TERMINAL PROTEC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 200 mW ±2.19% UMD3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±2.19% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.70180 | ¥170.18 |
500 | ¥1.57538 | ¥787.69 |
1,000 | ¥1.07124 | ¥1,071.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98619 | ¥2,958.57 |
6,000 | ¥0.94523 | ¥5,671.38 |
9,000 | ¥0.85070 | ¥7,656.30 |
30,000 | ¥0.83810 | ¥25,143.00 |
75,000 | ¥0.78769 | ¥59,076.75 |