Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMG5NTR

DigiKey Part Number
846-UMG5NTR-ND - Tape & Reel (TR)
846-UMG5NCT-ND - Cut Tape (CT)
846-UMG5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMG5NTR
Description
TRANS PREBIAS 2NPN 50V UMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5
Datasheet
 Datasheet
EDA/CAD Models
UMG5NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Resistor - Base (R1)
10kOhms
Supplier Device Package
UMT5
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.20800¥22.08
100¥1.39020¥139.02
500¥1.03624¥518.12
1,000¥0.92161¥921.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77575¥2,327.25
6,000¥0.70218¥4,213.08
9,000¥0.66467¥5,982.03
15,000¥0.62249¥9,337.35
21,000¥0.59752¥12,547.92
30,000¥0.57323¥17,196.90
Manufacturers Standard Package