UMA4NTR | ||
---|---|---|
DigiKey Part Number | 846-UMA4NTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UMA4NTR | |
Description | TRANS PREBIAS DUAL PNP UMT5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 | |
Datasheet | Datasheet | |
EDA/CAD Models | UMA4NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64175 | ¥1,925.25 |
6,000 | ¥0.61357 | ¥3,681.42 |
9,000 | ¥0.53065 | ¥4,775.85 |
30,000 | ¥0.52070 | ¥15,621.00 |
75,000 | ¥0.43115 | ¥32,336.25 |
150,000 | ¥0.42452 | ¥63,678.00 |