UFZVTE-173.9B | ||
---|---|---|
DigiKey Part Number | 846-UFZVTE-173.9BTR-ND - Tape & Reel (TR) 846-UFZVTE-173.9BCT-ND - Cut Tape (CT) 846-UFZVTE-173.9BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UFZVTE-173.9B | |
Description | DIODE ZENER 3.9V 500MW UMD2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.9 V 500 mW ±3.6% Surface Mount UMD2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66940 | ¥334.70 |
1,000 | ¥0.46514 | ¥465.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40313 | ¥1,209.39 |
6,000 | ¥0.37395 | ¥2,243.70 |
9,000 | ¥0.31010 | ¥2,790.90 |
30,000 | ¥0.30463 | ¥9,138.90 |
75,000 | ¥0.27362 | ¥20,521.50 |
150,000 | ¥0.23714 | ¥35,571.00 |