UCR10EVHFSR062 | |
---|---|
DigiKey Part Number | RHM1296TR-ND - Tape & Reel (TR) RHM1296CT-ND - Cut Tape (CT) RHM1296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHFSR062 |
Description | RES 0.062 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHFSR062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.70760 | ¥92.69 |
50 | ¥3.33640 | ¥166.82 |
100 | ¥2.75520 | ¥275.52 |
250 | ¥2.59464 | ¥648.66 |
500 | ¥2.10042 | ¥1,050.21 |
1,000 | ¥1.69879 | ¥1,698.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.52909 | ¥7,645.45 |