TFZVTR10B | |
---|---|
DigiKey Part Number | TFZVTR10BTR-ND - Tape & Reel (TR) TFZVTR10BCT-ND - Cut Tape (CT) TFZVTR10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR10B |
Description | DIODE ZENER 10V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR10B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84818 | ¥424.09 |
1,000 | ¥0.62933 | ¥629.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52945 | ¥1,588.35 |
6,000 | ¥0.50619 | ¥3,037.14 |
9,000 | ¥0.43779 | ¥3,940.11 |
30,000 | ¥0.42958 | ¥12,887.40 |
75,000 | ¥0.35570 | ¥26,677.50 |
150,000 | ¥0.35023 | ¥52,534.50 |