STZ5.6NFHT146 | ||
---|---|---|
DigiKey Part Number | 846-STZ5.6NFHT146TR-ND - Tape & Reel (TR) 846-STZ5.6NFHT146CT-ND - Cut Tape (CT) 846-STZ5.6NFHT146DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STZ5.6NFHT146 | |
Description | ZENER ARRAYS FOR TERMINAL PROTEC | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5.45% SMD3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5.45% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.63450 | ¥163.45 |
500 | ¥1.51314 | ¥756.57 |
1,000 | ¥1.02896 | ¥1,028.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94725 | ¥2,841.75 |
6,000 | ¥0.90791 | ¥5,447.46 |
9,000 | ¥0.81712 | ¥7,354.08 |
30,000 | ¥0.80502 | ¥24,150.60 |
75,000 | ¥0.75659 | ¥56,744.25 |