SML-S15R2TT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-S15R2TT86TR-ND - Tape & Reel (TR) 846-SML-S15R2TT86CT-ND - Cut Tape (CT) 846-SML-S15R2TT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-S15R2TT86 | |
Description | COMPACT INFRARED LED REVERSE MOU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 50mA 5.6mW/sr @ 20mA 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 20mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥9.27400 | ¥92.74 |
100 | ¥6.86130 | ¥686.13 |
500 | ¥6.30492 | ¥3,152.46 |
1,000 | ¥5.19233 | ¥5,192.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.93270 | ¥9,865.40 |
6,000 | ¥4.82144 | ¥28,928.64 |
10,000 | ¥4.71017 | ¥47,101.70 |