
SML-H12P8TT86 | |
|---|---|
DigiKey Part Number | 846-1180-2-ND - Tape & Reel (TR) 846-1180-1-ND - Cut Tape (CT) 846-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12P8TT86 |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12P8TT86 Models |
Category | Lens Size 1.52mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.79960 | ¥179.96 |
| 500 | ¥1.47256 | ¥736.28 |
| 1,000 | ¥1.36488 | ¥1,364.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22611 | ¥3,678.33 |
| 6,000 | ¥1.15535 | ¥6,932.10 |
| 9,000 | ¥1.11904 | ¥10,071.36 |
| 15,000 | ¥1.07803 | ¥16,170.45 |
| 21,000 | ¥1.05363 | ¥22,126.23 |
| 30,000 | ¥1.02983 | ¥30,894.90 |










