SML-H10TBT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-H10TBT86TR-ND - Tape & Reel (TR) 846-SML-H10TBT86CT-ND - Cut Tape (CT) 846-SML-H10TBT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-H10TBT86 | |
Description | SURFACE MOUNT PHOTOTRANSISTOR: R | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 800nm Top View 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Wavelength | 800nm | |
Viewing Angle | - | |
Power - Max | 80 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.22000 | ¥5.22 |
10 | ¥3.45200 | ¥34.52 |
100 | ¥2.28520 | ¥228.52 |
1,000 | ¥1.76467 | ¥1,764.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59453 | ¥4,783.59 |
6,000 | ¥1.48824 | ¥8,929.44 |
15,000 | ¥1.43509 | ¥21,526.35 |
30,000 | ¥1.41383 | ¥42,414.90 |