SLR-342VRT32 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥0.68644
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: ¥1.26440
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: ¥1.32150
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: ¥0.64899
Red 630nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-342VRT32

DigiKey Part Number
846-SLR-342VRT32CT-ND - Cut Tape (CT)
846-SLR-342VRT32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-342VRT32
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
10mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
40°
Part Status
Not For New Designs
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
5.40mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1254-10SURD/S530-A3Everlight Electronics Co Ltd01080-1254-10SURD/S530-A3TR-ND¥0.68644Similar
3RD-FBivar Inc.03RD-F-ND¥1.26440Similar
3SRD-FBivar Inc.03SRD-F-ND¥1.32150Similar
LTL-4221-002LITEON0160-LTL-4221-002TR-ND¥0.64899Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.43985¥2,879.70
4,000¥1.35467¥5,418.68
6,000¥1.31096¥7,865.76
10,000¥1.26158¥12,615.80
14,000¥1.23219¥17,250.66
20,000¥1.20353¥24,070.60
50,000¥1.14025¥57,012.50
Manufacturers Standard Package