SCS220KE2HRC11 | ||
---|---|---|
DigiKey Part Number | 846-SCS220KE2HRC11-ND | |
Manufacturer | ||
Manufacturer Product Number | SCS220KE2HRC11 | |
Description | DIODE ARR SIC 1200V 10A TO247N | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A (DC) Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 10A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
30 | ¥95.37067 | ¥2,861.12 |
120 | ¥89.75967 | ¥10,771.16 |
510 | ¥81.34480 | ¥41,485.85 |
1,020 | ¥74.61282 | ¥76,105.08 |