
RUU002N05T106 | |
|---|---|
DigiKey Part Number | RUU002N05T106TR-ND - Tape & Reel (TR) RUU002N05T106CT-ND - Cut Tape (CT) RUU002N05T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUU002N05T106 |
Description | MOSFET N-CH 50V 200MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUU002N05T106 Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package UMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU1J002YNTCL | Rohm Semiconductor | 1,475,686 | RU1J002YNTCLCT-ND | ¥1.90000 | Similar |
| BSS138BKW,115 | Nexperia USA Inc. | 0 | 1727-1262-1-ND | ¥2.23000 | Similar |
| DMN53D0LW-7 | Diodes Incorporated | 0 | DMN53D0LW-7DICT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53000 | ¥15.30 |
| 100 | ¥0.95600 | ¥95.60 |
| 500 | ¥0.70576 | ¥352.88 |
| 1,000 | ¥0.62463 | ¥624.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52123 | ¥1,563.69 |
| 6,000 | ¥0.46902 | ¥2,814.12 |
| 9,000 | ¥0.44240 | ¥3,981.60 |
| 15,000 | ¥0.41245 | ¥6,186.75 |
| 21,000 | ¥0.39471 | ¥8,288.91 |
| 30,000 | ¥0.38207 | ¥11,462.10 |

