RTR040N03TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3,708
Unit Price: ¥6.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,850
Unit Price: ¥8.02000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 161,725
Unit Price: ¥4.30000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 39,948
Unit Price: ¥4.30000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 443,189
Unit Price: ¥4.13000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 14,196
Unit Price: ¥4.05000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7,042
Unit Price: ¥4.30000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 60,003
Unit Price: ¥4.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,624
Unit Price: ¥5.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 44,715
Unit Price: ¥4.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.14000
Datasheet

Similar


onsemi
In Stock: 968
Unit Price: ¥6.29000
Datasheet

Similar


onsemi
In Stock: 306,225
Unit Price: ¥7.44000
Datasheet

Similar


onsemi
In Stock: 30,890
Unit Price: ¥6.62000
Datasheet
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR040N03TL

DigiKey Part Number
RTR040N03TLTR-ND - Tape & Reel (TR)
RTR040N03TLCT-ND - Cut Tape (CT)
RTR040N03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR040N03TL
Description
MOSFET N-CH 30V 4A TSMT3
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RTR040N03TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
48mOhm @ 4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ5E040AJTCLRohm Semiconductor3,708RQ5E040AJTCLCT-ND¥6.95000MFR Recommended
RQ5E040TNTLRohm Semiconductor3,850RQ5E040TNTLCT-ND¥8.02000Similar
AO3400AAlpha & Omega Semiconductor Inc.161,725785-1000-1-ND¥4.30000Similar
AO3402Alpha & Omega Semiconductor Inc.39,948785-1002-1-ND¥4.30000Similar
AO3404AAlpha & Omega Semiconductor Inc.443,189785-1004-1-ND¥4.13000Similar
Last Time Buy
Last Time Buy Date: 2027/9/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19030¥3,570.90
6,000¥1.08671¥6,520.26
9,000¥1.06981¥9,628.29
Manufacturers Standard Package