
RTQ045N03HZGTR | |
|---|---|
DigiKey Part Number | 846-RTQ045N03HZGTR-ND - Tape & Reel (TR) 846-RTQ045N03HZGCT-ND - Cut Tape (CT) 846-RTQ045N03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ045N03HZGTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 43mOhm @ 4.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E045TNTR | Rohm Semiconductor | 1,520 | RQ6E045TNCT-ND | ¥8.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.22700 | ¥62.27 |
| 100 | ¥4.08700 | ¥408.70 |
| 500 | ¥3.16542 | ¥1,582.71 |
| 1,000 | ¥2.86853 | ¥2,868.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.49134 | ¥7,474.02 |
| 6,000 | ¥2.30140 | ¥13,808.40 |
| 9,000 | ¥2.20465 | ¥19,841.85 |
| 15,000 | ¥2.09596 | ¥31,439.40 |
| 21,000 | ¥2.03161 | ¥42,663.81 |
| 30,000 | ¥1.96909 | ¥59,072.70 |

