Similar

RSH090N03TB1 | |
|---|---|
DigiKey Part Number | 846-RSH090N03TB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSH090N03TB1 |
Description | MOSFET N-CH 30V 9A SOP8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) 20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 810 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4134DY-T1-GE3 | Vishay Siliconix | 3,751 | SI4134DY-T1-GE3CT-ND | ¥10.34000 | Similar |
| FDS8878 | onsemi | 5,012 | FDS8878CT-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.78802 | ¥9,470.05 |
| 5,000 | ¥3.52019 | ¥17,600.95 |
| 7,500 | ¥3.39070 | ¥25,430.25 |



