N-Channel 150 V 60A (Tc) 104W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6R060BHTB1

DigiKey Part Number
846-RS6R060BHTB1TR-ND - Tape & Reel (TR)
846-RS6R060BHTB1CT-ND - Cut Tape (CT)
846-RS6R060BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6R060BHTB1
Description
NCH 150V 60A, HSOP8, POWER MOSFE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 60A (Tc) 104W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2750 pF @ 75 V
FET Type
Power Dissipation (Max)
104W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21.8mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,742
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.30000¥36.30
10¥23.87500¥238.75
100¥16.80660¥1,680.66
500¥13.79046¥6,895.23
1,000¥12.82158¥12,821.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.28404¥35,710.10
Manufacturers Standard Package