N-Channel 30 V 30A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1E301GNTB1

DigiKey Part Number
RS1E301GNTB1TR-ND - Tape & Reel (TR)
RS1E301GNTB1CT-ND - Cut Tape (CT)
RS1E301GNTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1E301GNTB1
Description
MOSFET N-CH 30V 30A/80A 8HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC020N03LSGATMA1Infineon Technologies13,729BSC020N03LSGATMA1CT-ND¥15.96000Similar
CSD17303Q5Texas Instruments3,951296-27232-1-ND¥21.92000Similar
FDMS8020onsemi3,000FDMS8020TR-ND¥4.26842Similar
In-Stock: 2,379
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥15.28300¥152.83
100¥10.49460¥1,049.46
500¥8.44516¥4,222.58
1,000¥7.93349¥7,933.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.07372¥17,684.30
5,000¥6.63360¥33,168.00
7,500¥6.48160¥48,612.00
Manufacturers Standard Package