N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS8020

DigiKey Part Number
FDMS8020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8020
Description
MOSFET N-CH 30V 26A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 65W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC0901NSATMA1Infineon Technologies25,276BSC0901NSATMA1CT-ND¥13.40000Similar
BSZ0901NSIATMA1Infineon Technologies6,724BSZ0901NSIATMA1CT-ND¥17.78000Similar
CSD17575Q3TTexas Instruments4,243296-37961-1-ND¥17.70000Similar
CSD17576Q5BTexas Instruments3,384296-43635-1-ND¥16.46000Similar
CSD17576Q5BTTexas Instruments814296-CSD17576Q5BTCT-ND¥19.85000Similar
In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.26842¥12,805.26
6,000¥4.13397¥24,803.82
Manufacturers Standard Package