
RQ6L020SPTCR | |
|---|---|
DigiKey Part Number | RQ6L020SPTCRTR-ND - Tape & Reel (TR) RQ6L020SPTCRCT-ND - Cut Tape (CT) RQ6L020SPTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6L020SPTCR |
Description | MOSFET P-CH 60V 2A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6L020SPTCR Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 210mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥9.05600 | ¥90.56 |
| 100 | ¥6.05030 | ¥605.03 |
| 500 | ¥4.75988 | ¥2,379.94 |
| 1,000 | ¥4.34464 | ¥4,344.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.81726 | ¥11,451.78 |
| 6,000 | ¥3.55190 | ¥21,311.40 |
| 9,000 | ¥3.41676 | ¥30,750.84 |
| 15,000 | ¥3.26494 | ¥48,974.10 |
| 21,000 | ¥3.23564 | ¥67,948.44 |




