
RQ6E045SNTR | |
|---|---|
DigiKey Part Number | RQ6E045SNTR-ND - Tape & Reel (TR) RQ6E045SNCT-ND - Cut Tape (CT) RQ6E045SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045SNTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 10 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSQ045N03HZGTR | Rohm Semiconductor | 733 | 846-RSQ045N03HZGCT-ND | ¥73.84000 | Parametric Equivalent |
| SI3456DDV-T1-GE3 | Vishay Siliconix | 104,837 | SI3456DDV-T1-GE3CT-ND | ¥35.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.50800 | ¥55.08 |
| 100 | ¥3.59580 | ¥359.58 |
| 500 | ¥2.77078 | ¥1,385.39 |
| 1,000 | ¥2.50498 | ¥2,504.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.16732 | ¥6,501.96 |
| 6,000 | ¥1.99725 | ¥11,983.50 |
| 9,000 | ¥1.91062 | ¥17,195.58 |
| 15,000 | ¥1.81328 | ¥27,199.20 |
| 21,000 | ¥1.75566 | ¥36,868.86 |
| 30,000 | ¥1.69966 | ¥50,989.80 |

