N-Channel 30 V 10A (Ta) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 10A (Ta) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT
ROHM MOSFETs for DC-DC Converter & Load Switch Applications | Digi-Key Daily

RQ3E100GNTB

DigiKey Part Number
RQ3E100GNTBTR-ND - Tape & Reel (TR)
RQ3E100GNTBCT-ND - Cut Tape (CT)
RQ3E100GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E100GNTB
Description
MOSFET N-CH 30V 10A 8HSMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E100GNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 15W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSMT (3.2x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11.7mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.82100¥38.21
100¥2.45540¥245.54
500¥1.86522¥932.61
1,000¥1.67484¥1,674.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43272¥4,298.16
6,000¥1.31075¥7,864.50
9,000¥1.24859¥11,237.31
15,000¥1.17874¥17,681.10
21,000¥1.13738¥23,884.98
30,000¥1.09718¥32,915.40
Manufacturers Standard Package