RPT-37PB3F | ||
---|---|---|
DigiKey Part Number | 846-RPT-37PB3F-ND | |
Manufacturer | ||
Manufacturer Product Number | RPT-37PB3F | |
Description | PLANAR PHOTOTRANSISSTOR, TOP VIE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 800nm Top View Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 500 nA | |
Wavelength | 800nm | |
Viewing Angle | 72° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.58000 | ¥7.58 |
10 | ¥4.95900 | ¥49.59 |
100 | ¥3.24760 | ¥324.76 |
1,000 | ¥2.56407 | ¥2,564.07 |
2,000 | ¥2.39310 | ¥4,786.20 |
6,000 | ¥2.30762 | ¥13,845.72 |
10,000 | ¥2.27344 | ¥22,734.40 |
26,000 | ¥2.22216 | ¥57,776.16 |