RPR-220C1N | ||
---|---|---|
DigiKey Part Number | RPR-220C1N-ND | |
Manufacturer | ||
Manufacturer Product Number | RPR-220C1N | |
Description | IC PHOTOSENSOR REFL DIP | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.236" (6mm) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.236" (6mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 30 mA | |
Output Type | Phototransistor | |
Response Time | 10µs | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Operating Temperature | -25°C ~ 85°C |