RPM7238-H4R | ||
---|---|---|
DigiKey Part Number | RPM7238-H4R-ND | |
Manufacturer | ||
Manufacturer Product Number | RPM7238-H4R | |
Description | SENSOR REMOTE REC 37.9KHZ 15M | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 37.9kHz 15m Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 15m | |
B.P.F. Center Frequency | 37.9kHz | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply | 500 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -10°C ~ 75°C |