RPM5338-H14E2A | ||
---|---|---|
DigiKey Part Number | RPM5338-H14E2ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RPM5338-H14E2A | |
Description | SENSOR REMOTE REC 37.9KHZ 12M | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 37.9kHz 12m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 12m | |
B.P.F. Center Frequency | 37.9kHz | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply | 500 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 75°C |