RPM-22PB | ||
---|---|---|
DigiKey Part Number | 846-RPM-22PB-ND | |
Manufacturer | ||
Manufacturer Product Number | RPM-22PB | |
Description | SENSOR PHOTO 800NM SIDE VIEW RAD | |
Customer Reference | ||
Detailed Description | Phototransistors 800nm Side View Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 500 nA | |
Wavelength | 800nm | |
Viewing Angle | 64° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial |