RPM-012PBT87 | ||
---|---|---|
DigiKey Part Number | RPM-012PBT87TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RPM-012PBT87 | |
Description | SENSOR PHOTO 800NM SIDE VIEW SMD | |
Customer Reference | ||
Detailed Description | Phototransistors 800nm Side View 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 500 nA | |
Wavelength | 800nm | |
Viewing Angle | 24° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 4-SMD, No Lead |