RPI-2501 | ||
---|---|---|
DigiKey Part Number | RPI-2501-ND | |
Manufacturer | ||
Manufacturer Product Number | RPI-2501 | |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 1.6mm Phototransistor Module, Slotted | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensing Distance | 1.6mm | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 35 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, Slotted | |
Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥8.08727 | ¥2,102.69 |