RPI-130 | ||
---|---|---|
DigiKey Part Number | 846-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | RPI-130 | |
Description | SENSOR OPT SLOT TRANSISTOR MODUL | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.047" (1.2mm) Transistor Module, PC Pins, Slot Type | |
Datasheet | Datasheet | |
EDA/CAD Models | RPI-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | - | |
Output Configuration | Transistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.08100 | ¥70.81 |
25 | ¥5.66440 | ¥141.61 |
100 | ¥5.19360 | ¥519.36 |
500 | ¥4.36774 | ¥2,183.87 |
4,000 | ¥3.77748 | ¥15,109.92 |
8,000 | ¥3.36432 | ¥26,914.56 |