RPI-128 | ||
---|---|---|
DigiKey Part Number | 846-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | RPI-128 | |
Description | SENSOR OPT SLOT TRANSISTOR MODUL | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.047" (1.2mm) Transistor Module, PC Pins, Slot Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | - | |
Output Configuration | Transistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.38900 | ¥53.89 |
25 | ¥4.64120 | ¥116.03 |
50 | ¥4.47440 | ¥223.72 |
100 | ¥3.81060 | ¥381.06 |