Laser Diode 638nm 17mW 2.7V 69mA Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD63NPC7-00A

DigiKey Part Number
846-RLD63NPC7-00A-ND
Manufacturer
Manufacturer Product Number
RLD63NPC7-00A
Description
635NM RED SINGLE MODE LASER DIOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 17mW 2.7V 69mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V
Manufacturer
Rohm Semiconductor
Current Rating (Amps)
69mA
Packaging
Tray
Power (Watts)
17mW
Part Status
Active
Package / Case
Radial, Can - 3 Lead
Wavelength
638nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥266.71000¥266.71
10¥215.68200¥2,156.82
100¥186.20640¥18,620.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.