RKX-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-RKX-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | RKX-EVK-001 | |
Description | ROKIX DIGITAL ANALOG DEV KIT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | CY8C58LP RoKiX Digital and Analog Dev Kit - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | CY8C58LP | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | RoKiX | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,834.95000 | ¥1,834.95 |