P-Channel 40 V 40A (Tc) 62W (Tc) Surface Mount DFN3333T8LSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH7G04CBJFRATCB

DigiKey Part Number
846-RH7G04CBJFRATCBTR-ND - Tape & Reel (TR)
846-RH7G04CBJFRATCBCT-ND - Cut Tape (CT)
846-RH7G04CBJFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH7G04CBJFRATCB
Description
PCH -40V -40A, DFN3333T8LSAB, PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 40A (Tc) 62W (Tc) Surface Mount DFN3333T8LSAB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Mfr
Vgs (Max)
+5V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333T8LSAB
Rds On (Max) @ Id, Vgs
17.7mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 1.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,852
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥11.25500¥112.55
100¥7.59850¥759.85
500¥6.03346¥3,016.73
1,000¥5.53015¥5,530.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.89123¥14,673.69
6,000¥4.56979¥27,418.74
9,000¥4.40612¥39,655.08
15,000¥4.32107¥64,816.05
Manufacturers Standard Package