RGT40TS65DGC11 | ||
---|---|---|
DigiKey Part Number | RGT40TS65DGC11-ND | |
Manufacturer | ||
Manufacturer Product Number | RGT40TS65DGC11 | |
Description | IGBT 650V 40A 144W TO-247N | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 40 A 144 W Through Hole TO-247N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 144 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 40 nC | |
Td (on/off) @ 25°C | 22ns/75ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 58 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
30 | ¥18.59700 | ¥557.91 |
120 | ¥15.93917 | ¥1,912.70 |
510 | ¥14.16837 | ¥7,225.87 |
1,020 | ¥12.13173 | ¥12,374.36 |
2,010 | ¥11.42329 | ¥22,960.81 |
5,010 | ¥10.95948 | ¥54,906.99 |