RFNL20TJ6SGC9 | |
---|---|
DigiKey Part Number | RFNL20TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFNL20TJ6SGC9 |
Description | DIODE GP 600V 20A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFNL20TJ6SGC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 180 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
50 | ¥8.74520 | ¥437.26 |
100 | ¥7.19510 | ¥719.51 |
500 | ¥6.49598 | ¥3,247.99 |