N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount DFN2020-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4G100BGTCR

DigiKey Part Number
846-RF4G100BGTCRTR-ND - Tape & Reel (TR)
846-RF4G100BGTCRCT-ND - Cut Tape (CT)
846-RF4G100BGTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4G100BGTCR
Description
NCH 40V 10A, HUML2020L8, POWER M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount DFN2020-8S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 20 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020-8S
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14.2mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥7.64100¥76.41
100¥5.06040¥506.04
500¥3.95272¥1,976.36
1,000¥3.59596¥3,595.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.14293¥9,428.79
6,000¥2.91489¥17,489.34
9,000¥2.79874¥25,188.66
15,000¥2.66826¥40,023.90
21,000¥2.59103¥54,411.63
30,000¥2.57404¥77,221.20
Manufacturers Standard Package