Diode 200 V 800mA Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF081MM2STR

DigiKey Part Number
RF081MM2STR-ND - Tape & Reel (TR)
RF081MM2SCT-ND - Cut Tape (CT)
RF081MM2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF081MM2STR
Description
DIODE STANDARD 200V 800MA PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 800mA Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RF081MM2STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.68800¥26.88
100¥1.70530¥170.53
500¥1.27854¥639.27
1,000¥1.14068¥1,140.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96522¥2,895.66
6,000¥0.87677¥5,260.62
9,000¥0.83167¥7,485.03
15,000¥0.78099¥11,714.85
21,000¥0.75096¥15,770.16
30,000¥0.72178¥21,653.40
Manufacturers Standard Package