N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1C001UNTCL

DigiKey Part Number
RE1C001UNTCLTR-ND - Tape & Reel (TR)
RE1C001UNTCLCT-ND - Cut Tape (CT)
RE1C001UNTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1C001UNTCL
Description
MOSFET N-CH 20V 100MA EMT3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
RE1C001UNTCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 100µA
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7.1 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
EMT3F (SOT-416FL)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5Ohm @ 100mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,820
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.59600¥15.96
100¥0.99820¥99.82
500¥0.73602¥368.01
1,000¥0.65118¥651.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54301¥1,629.03
6,000¥0.48840¥2,930.40
9,000¥0.46055¥4,144.95
15,000¥0.42922¥6,438.30
21,000¥0.41066¥8,623.86
30,000¥0.39262¥11,778.60
Manufacturers Standard Package