N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252
TO-252

RD3U041AAFRATL

DigiKey Part Number
846-RD3U041AAFRATLTR-ND - Tape & Reel (TR)
846-RD3U041AAFRATLCT-ND - Cut Tape (CT)
846-RD3U041AAFRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3U041AAFRATL
Description
MOSFET N-CH 250V 4A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
29W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
250 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-252
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2A, 10V
Package / Case
Vgs(th) (Max) @ Id
5.5V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥12.62000¥126.20
100¥8.57680¥857.68
500¥6.84474¥3,422.37
1,000¥6.28768¥6,287.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.68499¥14,212.48
5,000¥5.31266¥26,563.30
7,500¥5.12309¥38,423.18
12,500¥5.03436¥62,929.50
Manufacturers Standard Package