P-Channel 60 V 80A (Tc) 142W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 80A (Tc) 142W (Tc) Surface Mount TO-252
TO-252

RD3L08BBJHRBTL

DigiKey Part Number
846-RD3L08BBJHRBTLTR-ND - Tape & Reel (TR)
846-RD3L08BBJHRBTLCT-ND - Cut Tape (CT)
846-RD3L08BBJHRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L08BBJHRBTL
Description
PCH -60V -80A, TO-252 (DPAK), PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 80A (Tc) 142W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Mfr
Vgs (Max)
+5V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7550 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
142W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252
Rds On (Max) @ Id, Vgs
10.7mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 1.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥20.08000¥200.80
100¥13.99700¥1,399.70
500¥11.39870¥5,699.35
1,000¥11.33717¥11,337.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.66111¥24,152.78
5,000¥9.26240¥46,312.00
Manufacturers Standard Package